TE Connectivity 1604196-1

Connector Accessories Jam Nut Straight Brass Nickel Bag
$ 9.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1604196-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet14 pages15 years ago

Farnell

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-4.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

ITT / Cannon192900-0490
Conn Neptune Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Bulk
Plastic jam nut receptacle, without backshell, for 19 female contacts, IP68/69K
Connector, Plastic Circ, Size 14,Jam Nut Recept, For 19 Size 20 Pin Cont, Sealed
ITT / Cannon192900-0508
Circular Connector, Rcpt, 15Pos, Crimp Rohs Compliant: Yes |Itt Cannon 192900-0508

Descriptions

Descriptions of TE Connectivity 1604196-1 provided by its distributors.

Connector Accessories Jam Nut Straight Brass Nickel Bag
Connector; 5/8-24; Jam Nut; RoHS, ELV Compliants
Connector Accessory, Jam Nut, TE Mini CPC Connectors
Standard Circular Connector JAM NUT M13.5/MINI 8
Connector Accessory, Nut Item, Brass
CONN JAM NUT FOR M8 SHELL RoHS
FASTENERS, NUTS; Accessory Type: Jam Nut;; FASTENERS, NUTS; Accessory Type: Jam Nut; For Use With: Micro Circular Plastic Connectors; Height: 0.125"; Leaded Process Compatible: Yes; Series: Mini CPC; Thread Size - Imperial: 5/8
NUT,JAM,5/8-24,PKG QTY 100 Connector Hardware Accessory Type: Jam Nut Primary Product Color: Natural Primary Product Material: Brass Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Jam Nut Natural | Connector Hardware | Part Number: 1604196-1 | Internal Number: 1604196-1 | Brass | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1604196-1..