TE Connectivity 160336-2

TE Connectivity 160336-2 Ring Tongue Terminal M8 5/16" 10 AWG 5.3 mm
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160336-2.

element14 APAC

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-3.72%

CAD Models

Download TE Connectivity 160336-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 160336-2 provided by its distributors.

TE Connectivity 160336-2 Ring Tongue Terminal M8 5/16" 10 AWG 5.3 mm
Ring Tongue Terminal 10-12AWG Brass 26mm Tin Reel/Strip
TERMINAL, RING TONGUE, 5/16", 10AWG;
RING TONGUE IS 12-10 0.295 X .650 TPBR
Terminals RING TONGUE I.S. Reel of 2200
Ring and Spade Tongue Terminals
CONN RING CIRC 10-12AWG M8 CRIMP
RING TONGUE IS 12-10 0.295 X .650 TPBR Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 12 – 10 AWG Wire Size: 3.1 – 5.3 mm² Wire Size: 6530 – 10383 CMA Stud Size: 5/16 M8 Closed Ring Tongue Terminal 12 – 10 AWG 3.1 – 5.3 mm² 6530 – 10383 CMA | Ring Terminal | Part Number: 160336-2 | Internal Number: 160336-2 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160336-2.