
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 131-001-000 | 140,000 | 7500 | |||||||||
| Onlinecomponents.com | 131-001-000 | 140,000 | 7500 | Bulk | ||||||||
| Verical | 1601000-1 | 50,000 | 50K | |||||||||
| TME | 16010001-TEC | 50,000 | 50K | 7h | ||||||||
| Powell Electronics | 1601000-1 | 33,000 | 50K | 18h |
Download TE Connectivity 1601000-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1601000-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: