TE Connectivity 1587724-1

Outer Ferrule, Size A, Copper Alloy Rohs Compliant: Yes |Te Connectivity 1587724-1
$ 1.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1587724-1.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet3 pages8 years ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download TE Connectivity 1587724-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1587724-1 provided by its distributors.

Outer Ferrule, Size A, Copper Alloy Rohs Compliant: Yes |Te Connectivity 1587724-1
Outer Ferrule For Use With HVA280 Multi-Core Automotive Connectors Copper Alloy
Connector Accessories Ferrule Straight Automotive Package
Wire end ferrule for HVA 280 series, 1587724-1
OUTER FERRULE, SIZE A, COPPER ALLOY;
OUTER FERRULE, SIZE A, HVA280 Automotive Connector Accessory Type: Ferrule Primary Product Material: Copper Alloy Operating Temperature Range: -40 – 125 °C Operating Temperature Range: -40 – 257 °F Ferrule Copper Alloy | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty