TE Connectivity 1586055-1

Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586055-1.

TE Connectivity

Datasheet2 pages4 years ago
Datasheet2 pages1 year ago
Datasheet4 pages10 years ago
Instruction Sheet2 pages13 years ago

Master Electronics

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.52%

Alternate Parts

Price @ 1000
$ 0.051
$ 0.04
$ 0.04
Stock
1,395,228
32,076
32,076
Authorized Distributors
6
1
1
Connector Type
Socket
Crimp
Crimp
Gender
Female
Female
Female
Fuse
-
-
-
Current Rating
9 A
9 A
9 A
Orientation
Straight
Straight
Straight
Mount
Cable
Socket
Socket
Contact Plating
Tin
Tin
Tin

Supply Chain

Introduction Date2010-06-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Connector Minifit Contact Receptacle 1 Position Crimp Straight Cable Mount Reel
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity1586317-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Contact, Brass
TE Connectivity794958-1
Rectangular Connector Contacts; 794958-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Connector Housing, Receptacle, 4 Contacts, 2 Rows, 4.2 mm, 30072 Series, Nylon, Mini-Fit TPA

Descriptions

Descriptions of TE Connectivity 1586055-1 provided by its distributors.

Connector Accessory, 0.122in Max Cable Dia, Contact, Brass
Product Range:Val-U-Lok Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:16Awg; Contact Plating:Tin Plated Contacts; For Use With:Val-U-Lok Series Connector System; Wire Size Awg Min:16Awg Rohs Compliant: Yes |Te Connectivity 1586055-1.
VAL-U-LOK SKT BR SN 16AWG Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 16 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 16 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586055-1.