TE Connectivity 1586037-6

Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag/Box/Tray
$ 0.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586037-6.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet1 page14 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

Sager Electronics

IHS

Farnell

Inventory History

3 month trend:
-19.78%

CAD Models

Download TE Connectivity 1586037-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1586039-6
Pin Header, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Straight, VAL-U-LOK
4.20mm Pitch Mini-Fit Header Dual Row Vertical 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Conn Power HDR 6 POS 4.2mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Jr™ Tray
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586041-6
Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray

Descriptions

Descriptions of TE Connectivity 1586037-6 provided by its distributors.

Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag/Box/Tray
6P VERT HDR VAL-U-LOK V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 6 | Ampseal Header | TE Connectivity |
HEADER, VERTICAL, W/DRAIN HOLES, 94V-2; Pitch Spacing: 4.2mm; No. of Contacts: 6Contacts; Gender: Plug; Product Range: VAL-U-LOK Series; Contact Termination Type: Solder; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts
Positions = 6 / Rows = 2 / Pitch mm = 4.2 / Contact Gender = Plug / Gender = Header / Termination Type = Solder Terminal / Mounting Type = Through Hole / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 9 / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586037-6-
  • 1586037-6.