TE Connectivity 1586043-8

Header, 8-Pin, 4.2mm, Locking Ramp, 9A, Tin, TH, 18.25498mm × 12.99972mm × 9.8mm
$ 0.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586043-8.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+3.04%

CAD Models

Download TE Connectivity 1586043-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray Tin 94V-2
TE Connectivity1586039-8
TE Connectivity 1586039-8 Pin & Socket Conn Vertical Header W/Pegs Male Shrouded
TE Connectivity1586041-6
Conn Power Header 6 POS 4.2mm Solder RA Through Hole 6 Terminal Single Port

Descriptions

Descriptions of TE Connectivity 1586043-8 provided by its distributors.

Header, 8-Pin, 4.2mm, Locking Ramp, 9A, Tin, TH, 18.25498mm × 12.99972mm × 9.8mm
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
8P VAL-U-LOK R/A HDR SCR MT V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Right Angle Wire-to-Board 8 | Ampseal Header | TE Connectivity |
HEADER, R/A, SCREW MOUNT, 94V-2; Connector Type:Wire-to-Board; Gender:Pin; Ways, No. of:8; Lead Spacing:4.2mm; Termination Method:Solder; Contact Material:Brass; Series:PE; Contact Plating:Tin; Rows, No. of:2; Approval Bodies:UL, CSA; Colour:White; Current Rating:9A; Flammability Rating:UL94V-2; Insulation Resistance:1000Mohm; Insulator Material:Nylon; No. of Mating Cycles:50; Pitch:4.2mm; Temp, Op. Max:+105°C; Temp, Op. Min:-25°C; Voltage Rating, AC:600V; Dielectric Strength, VAC:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586043-8 .