TE Connectivity 1571541-3

Conn PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Carton
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571541-3.

IHS

Datasheet1 page14 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download TE Connectivity 1571541-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-08-04
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2013-04-30
LTD Date2013-06-30

Descriptions

Descriptions of TE Connectivity 1571541-3 provided by its distributors.

Conn PLCC Socket SKT 68 POS 2.54mm Solder ST Thru-Hole Carton
PCS-068A-1-LF=68 POS. ROHS PLCC SOCKET
IC Socket, PLCC68, 68 Contact(s), Solder
IC Socket PLCC 68 way 2.54mm PCS series
RS APAC
TE CONNECTIVITY / AMP 1571541-3IC & Component Socket, PLCC Socket, 68 Contacts, 2.54 mm, 25.4 mm, Tin Plated Contacts
Socket, PLCC, thru-hole, 68 position
PLCC Socket; Connector Type:PLCC Socket; No. of Contacts:68; Contact Material:Phosphor Bronze; Contact Plating:Tin; Pitch Spacing:0.1"; Series:PCS; Row Spacing:25.4mm; Socket Mounting:Through Hole; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15715413