TE Connectivity 1571539-1

PCS-020A-1-LF=20 Pos, Rohs Plcc Socket
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571539-1.

IHS

Datasheet1 page17 years ago

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 1571539-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-11-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-04-30
LTD Date2013-06-30

Descriptions

Descriptions of TE Connectivity 1571539-1 provided by its distributors.

PCS-020A-1-LF=20 POS,ROHS PLCC SOCKET
IC Socket, PLCC20, 20 Contact(s), Solder
PLCC SOCKET, 20POS, THROUGH HOLE
PLCC Socket; Connector Type:PLCC Socket; No. of Contacts:20; Contact Material:Copper; Contact Plating:Tin; Pitch Spacing:2.54mm; Series:PCS; Row Spacing:2.54mm; Socket Mounting:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty