TE Connectivity 1571300-3

Switch Tactile N.O. SPST Round Button Solder 0.05A 24V 1000000Cycles 1.27N SMD T/R
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571300-3.

Sager Electronics

Datasheet2 pages6 years ago
Technical Drawing2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.19%

CAD Models

Download TE Connectivity 1571300-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2022-01-06
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1571300-3 provided by its distributors.

Switch Tactile N.O. SPST Round Button Solder 0.05A 24V 1000000Cycles 1.27N SMD T/R
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.77N, Solder Terminal, Panel Mount
Product Range:FSMRAJSA Series; Illumination:-; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Operating Force:130gf; Switch Terminals:SMD RoHS Compliant: Yes
TACT,RTANG,SMT,SEALED,GUID PIN, T/R Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Off (On) Stainless Steel | Part Number: 1571300-3 | Internal Number: 1571300-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1571300-3.