TE Connectivity 1571262-4

Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 50000Cycles 1.57N SMD T/R
$ 0.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571262-4.

Sager Electronics

Datasheet1 page15 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-30.82%

CAD Models

Download TE Connectivity 1571262-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2004-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1571262-4 provided by its distributors.

Switch Tactile OFF (ON) SPST Button Gull Wing 0.05A 12VDC 50000Cycles 1.57N SMD T/R
Pushbutton Switch, SPST, Momentary, 0.05A, 12VDC, Solder Terminal, Surface Mount-right Angle
SWITCH TACTILE SPST-NO 0.05A 12V
Tactile Switch, 0.05A, 12Vdc, 220Gf/Smd; Product Range:Fsmmst Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:220Gf; Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |Amp Te Connectivity 1571262-4
SWITCH,TACTILE,SMT,W/BOSS,T&R Contact Current Rating: 50 mA Actuator Style: Side Actuator Operating Function: Off (On) Contact Base Material: Stainless Steel Switch Contact Plating Material: Silver Tactile Switch | 50 mA Side Actuator Off (On) Stainless Steel | Part Number: 1571262-4 | Internal Number: 1571262-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty