Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 156666-1

TE Connectivity 156666-1 Terminal Flag Pre-Assembled 16-14 AWG Female Unshrouded
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 156666-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet1 page20 years ago

Electro Sonic

Burklin Elektronik

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+10.71%

CAD Models

Download TE Connectivity 156666-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Quick Disconnect Terminal 14-16AWG Brass Blue F 16mm Tin InsulKrimp™ Bag
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 8 (M4), Carton
PanduitPV14-38R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 3/8" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of TE Connectivity 156666-1 provided by its distributors.

TE Connectivity 156666-1 Terminal Flag Pre-Assembled 16-14 AWG Female Unshrouded
PIDG Quick Disconnect Terminal 14-16AWG F 19.3mm 7.62mm Tin Loose Piece
TE CONNECTIVITY / AMP 156666-1Quick Disconnect Terminal, PIDG FASTON 250 Series, 16 AWG, 14 AWG, 2 mm, Female Flag Disconnect
TE Connectivity flag terminal Insulated spade terminal, PIDG FASTON .250series, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge2mm²
RECEPTACLE, FASTON, R/A, AWG16-14; Product Range: PIDG FASTON 250 Series; Terminal Type: Female Flag Disconnect; Tab Size - Metric: 6.35mm x 0.81mm; Tab Size - Imperial: 0.25" x 0.032"; Wire Size AWG Min: 16AWG; Wire Size AWG
PIDG FASTON FLAG ASSY 16-14 Quick Disconnect Terminal Type: Receptacle Insulation Option: Partially Insulated Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Receptacle Partially Insulated 16 – 14 AWG 1.04 – 2.62 mm² | Pidg Faston Receptacle Quick Disconnect | Part Number: 156666-1 | Internal Number: 156666-1 | Alias Number: 749020-000 | TE Connectivity | PIDG
Gender = Socket / Tab Width mm = 6.35 / Tab Thickness mm = 0.81 / Cross-Section Min. mm² = 1 / Cross-Section Max. mm² = 2.5 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Connector Material = Brass / Plating Material = Tin / Insulation = Partially Insulated / Insulator Material = Polyamide (PA) / Insulator Colour = Blue / Overall Length mm = 18.3 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 156666-1.
  • 749020-000