TE Connectivity 155914-1

Terminals Line Spl.conn.250 |Amp Te Connectivity 155914-1
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 155914-1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages20 years ago

JRH Electronics

TE Connectivity

Farnell

Electro Sonic

Inventory History

3 month trend:
-15.48%

CAD Models

Download TE Connectivity 155914-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-10-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 155914-1 provided by its distributors.

Terminals Line Spl.conn.250 |Amp Te Connectivity 155914-1
Splice Terminal M/M 52.4mm 8.66mm
TERMINAL, PARALLEL SPLICE, TAB
CONN ADPT 0.25 TAB TO 0.25 TAB
TERMINAL, PARALLEL SPLICE, TAB; Product Range:FASTON Series; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:-; Terminal Material:Brass; Insulation:Insulated; SVHC:No SVHC (15-Jun-2015)
Special Order: LINE SPL.CONN.250 Splice Type: Butt Splice Insulation Option: Fully Insulated Sealable: No Splice Capacity: 1 Contact Base Material: Brass Butt Splice Fully Insulated 1 | Electrical Wire Splice | Part Number: 155914-1 | Internal Number: 155914-1 | Brass | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1559141