TE Connectivity 1558676-7

Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1558676-7.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-9.16%

CAD Models

Download TE Connectivity 1558676-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1558676-7 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 24VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
T9G Series SPST 1 Form A 30 A 24 V Non Latching PC Pin Through Hole Power Relay
Power Relay General Purpose 1 form A (1 NO) 24VDC PC Pins Thru-Hole Box
POWER RELAY 24VDC CONTROL 640OHM SPST-NO 30A/250VAC QC TABS/THT T9G SERIES
T9G , 30 PCB ,T9G , PCB , Potter & Brumfield T9G UL VDE
Power Relay 24VDC 30A SPST-NO(32x25x27)mm THT
RELAY GEN PURPOSE SPST 30A 24V
Industrial Relays T9GS1L24-24 RELAY T9G
Power Relay, Spst-No, 30A, 250Vac, Panel; Contact Configuration:Spst-No; Coil Voltage:24Vdc; Contact Current:30A; Product Range:T9G Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Quickrohs Compliant: Yes |Potter&brumfield Te Connectivity 1558676-7
T9GS1L24-24 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 640 Ω Standard Monostable, DC 800 – 1000 mW 900 mW | T9G Series Dc Coil 30A PCB Relay | Part Number: 1558676-7 | Internal Number: 1558676-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty