TE Connectivity 1558672-8

Power/Signal Relay, 1 Form B, Momentary, 48VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
$ 4.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1558672-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+1.04%

CAD Models

Download TE Connectivity 1558672-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1558672-8 provided by its distributors.

Power/Signal Relay, 1 Form B, Momentary, 48VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
Power Relay SPST-NC 48VDC 20A Non Latching PC Pin/Quick Connect
POWER RELAY 48VDC CONTROL 2560OHM SPST-NC 20A/250VAC QC TABS/THT T9G SERIES
T9G , 30 PCB ,T9G , PCB , Potter & Brumfield T9G UL VDE
RELAY GEN PURPOSE SPST 20A 48V
30A PCB Power Relay T9G Series
RELAY, SPST-NC, 480VAC, 20A, PANEL; Contact Configuration: SPST-NC; Coil Voltage: 48VDC; Contact Current: 20A; Product Range: T9G Series; Relay Mounting: Panel; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Quick Connect, Solder; Contact Voltage VDC: -; Contact Material: Silver Tin Oxide; Coil Resistance: 2.56kohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: IEC, UL, VDE
T9GV2L24-48 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 2560 Ω Standard Monostable, DC 800 – 1000 mW 900 mW | T9G Series Dc Coil 30A PCB Relay | Part Number: 1558672-8 | Internal Number: 1558672-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty