TE Connectivity 1558666-8

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
$ 2.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1558666-8.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-1.62%

CAD Models

Download TE Connectivity 1558666-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-01-04
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1558666-8 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 900mW (Coil), 30A (Contact), Panel Mount
Relay, 1 Form A (N/O), 48 V (DC), 2560 Ω, 30 A, 480 V (AC), monostable, 1558666-8
POWER RELAY 48VDC CONTROL 2560OHM SPST-NO 30A/250VAC THROUGH HOLE T9G SERIES
Power Relay SPST-NO 48VDC 30A Non Latching PC Pin
T9G , 30 PCB ,T9G , PCB , Potter & Brumfield T9G UL VDE
RELAY GEN PURPOSE SPST 30A 48V
30A PCB Power Relay T9G Series
POWER RELAY, SPST-NO, 30A, 250VAC, THT; Contact Configuration: SPST-NO; Coil Voltage: 48VDC; Contact Current: 30A; Product Range: T9G Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Rel
T9GS1L14-48 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 2560 Ω Standard Monostable, DC 800 – 1000 mW 900 mW | T9G Series Dc Coil 30A PCB Relay | Part Number: 1558666-8 | Internal Number: 1558666-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty