TE Connectivity 1558665-2

Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
$ 3.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1558665-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+20.69%

CAD Models

Download TE Connectivity 1558665-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-08-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1558665-2 provided by its distributors.

Power/Signal Relay, 1 Form C, Momentary, 9VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
POWER RELAY 9VDC CONTROL 90OHM SPDT 20A/250VAC THROUGH HOLE T9G SERIES
Industrial Relays T9Gs5L14-9 |Te Connectivity Amp 1558665-2
T9G , 30 PCB ,T9G , PCB , Potter & Brumfield T9G UL VDE
Power Relay SPDT 9VDC 20A Non Latching PC Pin
Power Relay 9VDC 20A SPDT(29mm 21.5mm 15.7mm) THT
POWER - GENERAL PURPOSE RELAYS;
T9GS5L14-9 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 800 – 1000 mW Coil Power Rating DC: 900 mW Coil Resistance: 90 Ω Standard Monostable, DC 800 – 1000 mW 900 mW | T9G Series Dc Coil 30A PCB Relay | Part Number: 1558665-2 | Internal Number: 1558665-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty