TE Connectivity 154N-300A-R

300 Psia Ribbon Cable Mv Pressure Sensor |Te Connectivity 154N-300A-R
$ 149.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154N-300A-R.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages21 years ago

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 154N-300A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 154N-300A-R provided by its distributors.

300 Psia Ribbon Cable Mv Pressure Sensor |Te Connectivity 154N-300A-R
Industrial Pressure Sensor 0V to 0.1V 0psi to 300psi Absolute 6-Pin
300 psia, Ribbon Cable, 19 mm Pressure Sensor, Temperature Compesated Media Isolated Pressure Sensor
300 PSIA RIBBON CABLE MV PRESSURE SENSOR Pressure: 300 psi Pressure Sensor Type: mV Output Pressure Sensors Pressure Type: Absolute Output Signal Type: 100mV Operating Temperature Range: -40 – 125 °C 19Mm Mv Output Pressure Sensor | 300 psi mV Output Pressure Sensors | Part Number: 154N-300A-R | Internal Number: 154N-300A-R | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty