TE Connectivity 154724

PIDG Blade Terminal 14-16AWG Copper Blue Tab 27.16mm Tin Box/Carton
$ 1.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154724.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

Arrow Electronics

Farnell

Inventory History

3 month trend:
-42.71%

CAD Models

Download TE Connectivity 154724 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity 154724 provided by its distributors.

PIDG Blade Terminal 14-16AWG Copper Blue Tab 27.16mm Tin Box/Carton
TE Connectivity 154724 PIDG Blade Terminal 16-14 Unshrouded Vinyl
TE CONNECTIVITY / AMP 154724 CRIMP TERMINAL, BLADE, LIPPED, BLUE
HOOKED PIDG SERINSULATED CRIMP BLADE TERM 17.2MM BLADE LENGTH,16 TO 14AWG, BLUE
Connector Accessory, 0.115in Min Cable Dia, 0.17in Max Cable Dia
16-14 PIDG BLADE EXP .165VINYL
Terminal, Blade, 3.05 X 0.79Mm, Crimp, Blue; Product Range:Pidg Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide); Connector Type:Blade Rohs Compliant: Yes |Te Connectivity Amp 154724

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15472-4