Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 154719-2

TE Connectivity Crimp Terminal Housing, Positive Lock, .250 Series, 1-Pos
$ 0.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 154719-2.

TE Connectivity

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago
Instruction Sheet3 pages7 years ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

JRH Electronics

IHS

element14 APAC

Farnell

Inventory History

3 month trend:
+0.53%

CAD Models

Download TE Connectivity 154719-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-735075-0
Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, natural, 1-735075-0
TE Connectivity154719
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 1 POS Crimp ST Cable Mount Natural Bag
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 154719-2 provided by its distributors.

TE Connectivity Crimp Terminal Housing, Positive Lock, .250 Series, 1-Pos
TE CONNECTIVITY / AMP 154719-2 Rectangular Power Connector, Housing, 250 Series, Crimp, Receptacle, 1 Contacts, Socket
Insulating housing for 6.35 mm, 1 pole, polyamide, UL 94V-2, red, 154719-2
1 Position Housing Connector Female, Receptacle Red 0.250 (6.35mm)
Combination Line Connector, 1 Contact(s), Receptacle
BOOT/INSULATOR FOR POSLOK TERM
Housing, Red, 1Way; |Te Connectivity Amp 154719-2
Conn Housing RCP 1 POSCrimp STCable Mount Red Bag
POSITIVE LOCK PLUG HOUSING,1 WAY,6.35MM
Conn Housing RCP 1 POS Crimp ST
Avnet Japan
CONN RCPT HOUSING 0.25 1POS RED
HOUSING, RED, 1WAY; No. of Contacts: 1Contacts; Product Range: 250 Series; Connector Mounting: Cable Mount; Contact Termination Type: Crimp; Pitch Spacing: -; Gender: Receptacle; Contact Gender: Socket; Contact Material: Brass;
PL 250 REC HSG 1P NYLON RED Terminal Type: Receptacle Terminal Orientation: Straight Primary Product Color: Red Connector & Housing Type: Receptacle UL Flammability Rating: UL 94V-2 Receptacle Straight Red | Crimp Terminal Housing | Part Number: 154719-2 | Internal Number: 154719-2 | TE Connectivity | Positive Lock

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1547192