TE Connectivity 1546348-2

Series 1 CPC Circular Plastic Connectors R/A CABLE CLAMP 13
$ 10.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1546348-2.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago

JRH Electronics

IHS

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
-46.33%

CAD Models

Download TE Connectivity 1546348-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1546348-2 provided by its distributors.

Series 1 CPC Circular Plastic Connectors R/A CABLE CLAMP 13
CABLE GLAND (CLAMP); Connector Shell Size: 13; Cable Diameter Max: 11.51mm; Strain Relief Material: Thermoplastic; Product Range: CPC Series; For Use With: Circular Plastic Connectors; Cable Bundle Diameter Max: 0.453"; Colour
Cable Gland (Clamp); Rango De Producto:Serie Cpc; Conector, Tamaño De La Carcasa:13; Material Del Sujetacables:Termoplástico; Diámetro De Cable Max:11.51Mm; Para Usar Con:Conectores Circulares De Plástico; Color:Black |Amp Te Connectivity 1546348-2
R/A CABLE CLAMP KIT,SZ 13,CPC Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 13 Cable Entry Diameter: .453 in Cable Clamp Kit Thermoplastic Black 13 | Connector Strain Relief | Part Number: 1546348-2 | Internal Number: 1546348-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty