Descriptions of TE Connectivity 1534811-1 provided by its distributors.
D-Sub connector housing, size: 4 (DC), angled 45°, cable Ø 4.8 to 11 mm, steel, silver, 1534811-1
Backshell for AMPLIMITE HD-20 Series D-Subminiature Connectors DC Shell Size ST Zinc
TE CONNECTIVITY / AMP 1534811-1 D Sub Backshell, Dual Entry, AMPLIMITE Series, DC, 45, Steel Body
CABLE CLAMP COVER KIT, SINGLE / DUAL CABLE ENTRY, 37-POS, SIZE 4, HD20 SERIES
Connector Accessory, Backshell, Steel
D-Sub Backshells BACKSHELL KIT 37P
TE Connectivity 37D-Sub Amplimite HD-20, GD-Zn, , C
Backshell/Cable Clamp 45° 4 Shell Size Zinc Steel
HD20 COVER KIT37POS WITH CABLE CLAMPS
CONN BACKSHELL 37POS 45DEG SHLD
1534811-1, TE CONNECTIVITY/AMP BRAND
HD20 COVER KIT37POS W/CBL CLMP
BACKSHELL, DUAL ENTRY, 37WAY; Product Range: AMPLIMITE Series; D Sub Shell Size: DC; Cable Exit Angle: 45°; Connector Body Material: Steel Body; SVHC: No SVHC (15-Jan-2019); Colour: Silver; External Depth: 15mm; External Width:
HD20 COVER KIT37POS WITH CABLE CLAMPS D-Shaped Connector Accessories: Cover Kit Cable Clamp Type: Single or Dual Cable Entry Number of Positions: 37 Compatible With Connector Shell Size: 4 Shielded: Yes Cover Kit Single or Dual Cable Entry 37 4 | D-Sub Backshell & Clamp | Part Number: 1534811-1 | Internal Number: 1534811-1 | TE Connectivity