TE Connectivity 1534027-1

Connector Accessories Retainer Straight Black Automotive Package
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1534027-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet1 page20 years ago

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.65%

CAD Models

Download TE Connectivity 1534027-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1534027-1 provided by its distributors.

Connector Accessories Retainer Straight Black Automotive Package
MQS VERRIEGLUNG F2P Primary Product Color: Black Connector & Contact Retention Accessory Type: TPA (Terminal Position Assurance) Primary Product Material: PBT GF Operating Temperature Range: -40 – 120 °C Operating Temperature Range: -40 – 248 °F Black TPA (Terminal Position Assurance) | Automotive Connector Lock & Position Assurance | Part Number: 1534027-1 | Internal Number: 1534027-1 | PBT GF | TE Connectivity | MQS
RETAINER, PBT GF, BLACK; Accessory Type: Retainer; For Use With: AMP 1534026, 1534038 Series Receptacle & 1534155, 1534165 Series Plug Housings; Product Range: MQS Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty