TE Connectivity 1513797-1

PCB Antenna, Single Band, Linear, 2.4 GHz to 2.483.5 GHz, Surface Mount
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513797-1.

TE Connectivity

Technical Drawing2 pages7 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet6 pages15 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1513797-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of TE Connectivity 1513797-1 provided by its distributors.

PCB Antenna, Single Band, Linear, 2.4 GHz to 2.483.5 GHz, Surface Mount
Antenna Bluetooth 802.11b/g 1dB Gain 2483.5MHz SMD Module
PCB ANTENNA SINGLE BANDkaged / TE Connectivity/Amp Brand
1dB 2.5 50¦¸ 2.4GHz PCB PCB, 8.45mm*6.4mm*790¦Ìm
RF ANT 2.4GHZ PCB TRACE SLDR SMD
PCB ANTENNA, 2.4-2.4835GHZ, 1DBI; Antenna Type:PCB; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; Antenna Mounting:SMD; Gain:1dBi; VSWR:2.5; Input Power:10W; Input Impedance:50ohm; Antenna Polarisation:Linear; Product R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513797-1 .