TE Connectivity 1513431-1

PCB Antenna, Single Band, Linear, 2.4 GHz to 2.483.5 GHz, Surface Mount
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1513431-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.99%

Supply Chain

Introduction Date2019-05-22
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Descriptions

Descriptions of TE Connectivity 1513431-1 provided by its distributors.

PCB Antenna, Single Band, Linear, 2.4 GHz to 2.483.5 GHz, Surface Mount
PCB ANTENNA SINGLE BAND TAPE AND REELED
Antenna Bluetooth 802.11b/g 0dB Gain 2483.5MHz T/R
0dB 802.11 b/g,Zigbee, 10W 2 50¦¸ 2.4GHz PCB PCB, 12.85mm*3.76mm*790¦Ìm
100955LF PACKAGED ANTENNA TAPE + REEL
Antennas 824-960,1710-1990 MHz QB, PCB Thu-hole
Embedded/Telematic/GPS/RFID Antennas
RF ANT 2.4GHZ PCB TRACE SLDR SMD
PCB ANTENNA, 2.4-2.4835GHZ; Antenna Type: PCB; Frequency Min: 2.4GHz; Frequency Max: 2.4835GHz; Antenna Mounting: SMD; Gain: 0dBi; VSWR: 2; Input Power: 10W; Input Impedance: 50ohm; Antenna Polarisation: Linear; Product Range: -;
PCB ANTENNA SINGLE BAND TAPE AND REELED Wireless Application: Wi-Fi WLAN ZigBee Bluetooth Mounts To: Printed Circuit Board Antenna Style: Embedded Antenna Type: PCB Product Length: .506 in Wi-Fi Printed Circuit Board | Types Of Antenna | Part Number: 1513431-1 | Internal Number: 1513431-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1513431-1 .