
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 1513430-1 | 0 | 10h | |||||||||
| Interstate Connecting Components | 1513430-1 | 0 | 8h | |||||||||
| Heilind Asia | 1513430-1 | 0 | 2h | |||||||||
| TME | 1513430-1 | 0 | 5K | 11h | ||||||||
| Sager Electronics | 1513430-1 | 0 | 20K | Tape & Reel |
Download datasheets and manufacturer documentation for TE Connectivity 1513430-1.
Download TE Connectivity 1513430-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TE Connectivity 1513430-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1513430-1.