TE Connectivity 1478769-1

Ø6.5 mm Anti-Vibration Nylon Black 12 mm Cable Gland Mounting Accessories Kit
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1478769-1.

Master Electronics

Datasheet1 page14 years ago

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-27.34%

CAD Models

Download TE Connectivity 1478769-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1478769-1 provided by its distributors.

Ø6.5 mm Anti-Vibration Nylon Black 12 mm Cable Gland Mounting Accessories Kit
ANTI-VIB NYLON GLD 12MM BLK Wire & Cable Accessory Type: Cable Tie Mount Primary Product Material: Nylon Packaging Method: Box Cable Tie Mount Nylon Box | Cable Tie Mounts & Accessories | Part Number: 1478769-1 | Internal Number: 1478769-1 | TE Connectivity |
CABLE GLAND, PA, 6.5MM, M12, BLACK; Thread Size - Imperial:-; Thread Size - Metric:M12; Cable Diameter Min:3mm; Cable Diameter Max:6.5mm; Cable Gland Material:Nylon 6 (Polyamide 6); Gland Colour:Black; IP / NEMA Rating:IP68; Product Range:-; SVHC:No SVHC (27-Jun-2018); Cable Diameter Max - Imperial:0.256"; Cable Diameter Max - Metric:6.5mm; Cable Diameter Min - Imperial:0.158"; Cable Diameter Min - Metric:4mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty