Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1469920-2

Mini Pak HD Micro TCA Power Conn, Rectangular Power Connectors | TE Connectivity 1469920-2
$ 40.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469920-2.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Future Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-29.93%

CAD Models

Download TE Connectivity 1469920-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.119
$ 27.115
Stock
310
3,242
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.9812 mm
2 mm
Number of Positions
96
96
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold, Tin
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2026-03-10
LTD Date2026-03-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

TE Connectivity1469922-1
RIGHT ANGLE THROUGH HOLE MEMORY CARD CONNECTOR, WITH PRESS-IN TERMINATION
TE Connectivity5536507-3
Card Edge & Backplane Connector, Z-Pack; |Te Connectivity Amp 5536507-3
TE Connectivity5536510-3
Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal
Conn DIN 41612 M 96 POS 2.54mm Press Fit RA Thru-Hole Carton
Board Euro Connector, 96 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1469920-2 provided by its distributors.

Mini Pak HD Micro TCA Power Conn, Rectangular Power Connectors | TE Connectivity 1469920-2
Conn Backplane RCP/HDR 24Power/72Signal POS Press Fit ST Thru-Hole
Board Connector, 96 Contact(s), 8 Row(s), Male, Straight, 0.078 inch Pitch, Press Fit Terminal, Natural Insulator, Plug
CONN RCPT MTCA 96POS PCB
Backplane Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14699202