Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1469922-1

Right Angle Through Hole Memory Card Connector, With Press-in Termination
$ 38.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469922-1.

IHS

Datasheet4 pages7 years ago

Master Electronics

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-09-26
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2020-03-27
LTD Date2020-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity / AMP536504-3
Conn Backplane PL 96 POS 2mm Press Fit ST Thru-Hole Tube
TE Connectivity5352131-1
Conn Hard Metric PL 110 POS 2mm Press Fit RA Thru-Hole Tube
TE Connectivity / AMP5106413-1
Conn, Amp - Te Connectivity 5106413-1; |Te Connectivity Amp 5106413-1
Conn Low Force Helix PL 96 POS 1.9mm Solder ST Thru-Hole 96 Terminal 1 Port LFH™ Tube
Pin Header, Board-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole Right Angle, TMM Series
Conn Shrouded Header (4 Sides) HDR 80 POS 2.5mm Solder RA Side Entry Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1469922-1 provided by its distributors.

RIGHT ANGLE THROUGH HOLE MEMORY CARD CONNECTOR, WITH PRESS-IN TERMINATION
Conn Daughter Card PL 24/72 POS Press Fit RA Thru-Hole Tube
Assy Micro Tca Power Daughter |Amp Te Connectivity 1469922-1
CONNECTOR, R/A, DAUGHTERCARD, PRESSFIT
Power to the Board B-PLANE MPAK PLG R/A PRESS FIT
Board Connector, 96 Contact(s), 8 Row(s), Female and Male, Right Angle, 0.078 inch Pitch, Press Fit Terminal, Black Insulator, Plug
ASSY MICRO TCA POWER DAUGHTER; Product Range:-; No. of Contacts:96Contacts; Pitch Spacing:1.5mm; Gender:Receptacle; Contact Termination Type:Press Fit; No. of Rows:5Rows; Row Pitch:1.5mm; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Card Edge / Backplane Connector Type:Backplane

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1469922-1 .