Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1469920-1

Conn Backplane F 24Power/72Signal POS Press Fit ST Thru-Hole Tube
$ 27.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469920-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Farnell

Master Electronics

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+10.89%

Alternate Parts

Price @ 1000
$ 27.03
$ 40.954
Stock
3,547
624
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2 mm
1.9812 mm
Number of Positions
96
96
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Communications Solutions70234-111LF
Conn Hard Metric HDR 96 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions70234-116LF
Conn Hard Metric HDR 96 POS 2mm Press Fit ST Thru-Hole Tube
Amphenol Communications Solutions88953-101LF
Conn Hard Metric HDR 96 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity / AMP536514-3
Conn Backplane HDR 96 POS 2mm Press Fit ST Thru-Hole
TE Connectivity536501-3
Z-PACK 2 mm FB (FutureBus+) Pin Header Connector Assembly Vertical 96-Position Gold Over Nickel Tube
HDM Board-to-Board Backplane Header, Vertical, Press-Fit, Open End, 72 Circuits

Descriptions

Descriptions of TE Connectivity 1469920-1 provided by its distributors.

Conn Backplane F 24Power/72Signal POS Press Fit ST Thru-Hole Tube
Special Order: Housing Assy, Micro Power Backplane Part Number: 1469920-1 | Internal Number: 1469920-1 | TE Connectivity
Power/Signal Connector; Connector Type:Backplane; Gender:Plug; No. of Contacts:72; Contact Termination:Press Fit; Contact Material:Copper; Contact Plating:Gold; Body Material:Polyester; Number of Signal Contacts:72 ;RoHS Compliant: Yes
HOUSING ASSY, MICRO POWER BACKPLANE; Product Range:-; No. of Contacts:72Contacts; Pitch Spacing:2mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:8Rows; Row Pitch:2mm; Contact Material:Copper Alloy; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1469920-1 .