Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5536510-3

Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
$ 12.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5536510-3.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

IHS

Factory Futures

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+6.12%

CAD Models

Download TE Connectivity 5536510-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1734037-7
Telecom and Datacom Connector, 68 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1-1734037-2
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 4 Rows, 80 Contacts, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 5536510-3 provided by its distributors.

Board Connector, 96 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
High Speed/Modular Conn 2Mm Fb Asy 096Sl; |Te Connectivity Amp 5536510-3
2mm 96 Signal Position Receptacle Right Angle Through Hole Futurebus+ Connector
Conn Backplane RCP 96 POS 2mm Solder RA Thru-Hole Tube
2MM FB,ASY,096,SIG,REC,SL,3.53
CONN RCPT FUTUREBUS 96P EDGE MNT
Board to Board & Mezzanine Connectors
2mm Centerline Futurebus+ Connectors
2MM FB,ASY,096,SIG,REC,SL,3.53; Product Range:Z-PACK Series; No. of Contacts:96Contacts; Pitch Spacing:2mm; Gender:Receptacle; Contact Termination Type:Through Hole; No. of Rows:4Rows; Row Pitch:2mm; Contact Material:Pho

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5536510-3 .