Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 146800-1

Battery Connector, Printed Circuit Board, Signal, Board Mount
$ 5.15
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 146800-1.

TE Connectivity

Technical Drawing1 page29 years ago
Datasheet9 pages13 years ago
Datasheet9 pages15 years ago
Datasheet8 pages15 years ago

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-51.40%

CAD Models

Download TE Connectivity 146800-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.15
$ 6.411
Stock
605
20,308
Authorized Distributors
1
6
Gender
-
-
Pitch
5 mm
5 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Nickel
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-11-05
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2020-04-15
LTD Date2020-10-15

Related Parts

Amphenol RF031-5539-1010
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF031-5539
RF BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Receptacle
Amphenol RF901-144-8RFX
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole, 50 ohm, Beryllium Copper
Amphenol RF132134
connector, rf coaxial, sma str jack for p.c.board, 4 legs, .050 center cont, 50 ohm
Amphenol RF132291
Amphenol RF 132291 RF SMA Connector, Straight, Jack, PCB Through Hole, Bulkhead, 50 Ohms

Descriptions

Descriptions of TE Connectivity 146800-1 provided by its distributors.

Battery Connector, Printed Circuit Board, Signal, Board Mount
Battery Contacts BATT INT KEYLESS 5P 1210
CONN RCPT 5POS 5.00MM PCB SLDR
Battery Connectors BATT INT,KEYLESS,5P,
Battery Interconnection System

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty