Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5146800-1

PCB Connector, 5 Contact(s), Straight, Solder Terminal, Receptacle
$ 6.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5146800-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Farnell

ODG (Origin Data Global)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-45.47%

CAD Models

Download TE Connectivity 5146800-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.411
$ 5.15
Stock
20,413
605
Authorized Distributors
6
1
Gender
-
-
Pitch
5 mm
5 mm
Number of Positions
5
5
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5787446-1
Conn Battery Interconnect HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Tray
TE Connectivity5787444-1
Conn Battery Interconnect HDR 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port Box/Tray
TE Connectivity5787590-1
Batt Conn Rcpt Assy, Phos Bronze, 5 Pos; |Amp Te Connectivity 5787590-1
5.00mm Pitch MTC Right-Angle PCB Header, 5 Circuits Version, White Color, Lead-Free
Molex 10-31-1058 5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 5 Circuits
Pin Header, 5 Contacts, 1 Row, 5 mm, Right Angle, 39522 Series, Shrouded, Wire-to-Board, 15 A

Descriptions

Descriptions of TE Connectivity 5146800-1 provided by its distributors.

PCB Connector, 5 Contact(s), Straight, Solder Terminal, Receptacle
Conn Battery F 5 POS 5mm Solder ST Thru-Hole 5 Terminal 1 Port
Socket header, 5 pole, pitch 5 mm, straight, black, 5146800-1
Battery Contact, Tht; |Te Connectivity Amp 5146800-1
TE Connectivity 5.0mmpitch5pSingle row pin header Board to Board Connector, right angle, Through hole mounting
CONNECTOR, RCPT, 5POS, 1ROW, 5MM
CONN RECEPT 5 POS NICKEL SOLDER
CONN RCPT 5POS 5.00MM PCB SLDR
TE Connectivity 5146800-1 PCB排针
Battery Interconnection System
BATT INT,KEYLESS,5P,7.2V Connector System: Board-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm Connector & Housing Type: Receptacle Operating Voltage: 50 VDC Board-to-Board .197" 5 mm Receptacle | Dc Jack Connector | Part Number: 5146800-1 | Internal Number: 5146800-1 | .197" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5146800-1 .