TE Connectivity 1462039-2

Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (10x6x5.65)mm THT Signal Relay
$ 2.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462039-2.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-25.42%

CAD Models

Download TE Connectivity 1462039-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity4-1462037-7
TE CONNECTIVITY / AXICOM 4-1462037-7 Signal Relay, DPDT, 24 VDC, 2 A, SMD, Non Latching
TE Connectivity1-1462038-7
RELAY TELECOM DPDT 2A 24VDC / Telecom Relay DPDT (2 Form C) Through Hole
TE Connectivity7-1462037-0
Im47Gr=Im Relay 200 Mw 24 V Bi Rohs Compliant: Yes |Axicom Te Connectivity 7-1462037-0
TE Connectivity / P&BD3061
Electromechanical Monostable Relay DPDT 2A 3VDC 45Ohm 10-Pin Through Hole

Descriptions

Descriptions of TE Connectivity 1462039-2 provided by its distributors.

Electromechanical Relay 24VDC 2.88KOhm 2A DPDT (10x6x5.65)mm THT Signal Relay
RELAY TELECOM DPDT 2A 24VDC / Telecom Relay DPDT (2 Form C) Surface Mount
Signal Relay, 24 VDC, DPDT, 2 A, IM Series, Surface Mount, Non Latching
Signal Relay, Dpdt, 2A, 250Vac, Smd; Coil Voltage:24Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Surface Mount; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 1462039-2
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Gull Wing Terminal / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance kOhm = 2.88
IM07CGR=IM RELAY 200MW 24V HDV Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 200 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 200 mW -18.8dB @ 900MHz | Part Number: 1462039-2 | Internal Number: 1462039-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty