TE Connectivity 1462000-7

Electromechanical Relay 12VDC 968Ohm 2A DPDT (20.2x10x11)mm THT Signal Relay
$ 5.37
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462000-7.

IHS

Datasheet5 pages2 years ago
Datasheet4 pages16 years ago
Datasheet2 pages19 years ago

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

CAD Models

Download TE Connectivity 1462000-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-10-31
LTD Date2024-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

SIGNAL RELAY, DPDT, 12VDC, 2A, TH; Available until stocks are exhausted Alternative available
PanasonicTQ2-12V
Low Profile Signal relay, 2 Form C, 1 Form A 30VDC, PC Board Terminal Type, Gold Contact
PanasonicAGN20012
Telecom Signal Relay 12VDC DPDT (2 Form C) Non-Latching 1A 125VAC 110VDC Through Hole
PanasonicAGN200A12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 7.4mm 10mm) SMD General Purpose Relay
Omron G6J-2P-Y-DC12 Low Signal Relay SPDT 12VDC Miniature Size
Omron G6J-2FL-Y-DC12 Relay Low Signal SMT 12V 2A DPDT

Descriptions

Descriptions of TE Connectivity 1462000-7 provided by its distributors.

Electromechanical Relay 12VDC 968Ohm 2A DPDT (20.2x10x11)mm THT Signal Relay
RF Relay, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 150mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
C93402=MT Relay 150 mW 12 V Signal Relay & Mt2 High Sensitive & Axicom | Part Number: C93402 | Internal Number: 1462000-7 | TE Connectivity
SIGNAL RELAY, DPDT, 12VDC, THT; Coil Vol; SIGNAL RELAY, DPDT, 12VDC, THT; Coil Voltage: 12VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: MT2 Series; Relay Mounting: Through Hole; Coil Type: Non Latching;
Communications/Signal PC Board Relays Product Highlights: C934 / MT2 Relay Series DC Actuating System Input Voltage = 12 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 1.25 Amps.
Coil Resistance Ohm = 968 / Coil Type = DC / Coil Voltage V = 12 / Contact Configuration = 2CO / Termination Type = PCB Pins / Width mm = 10 / Relay Type = Monostable / Series = MT2 / Length mm = 20.2 / Switching Power W = 30 / Switching Power VA = 62.5 / Height mm = 10.8 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • C93402
  • C93402.
  • C93402..