TE Connectivity 1452408-1

Terminal Position Assurance for Automotive Connectors Glass Filled Polyamide 6.6 Red Carton
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1452408-1.

Electro Sonic

Datasheet5 pages1 year ago
Datasheet5 pages10 years ago

TE Connectivity

JRH Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.18%

CAD Models

Download TE Connectivity 1452408-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1452408-1 provided by its distributors.

Terminal Position Assurance for Automotive Connectors Glass Filled Polyamide 6.6 Red Carton
TERMINAL POSITION ASSURANCE, PA GF, RED; Accessory Type:Terminal Position Assurance; For Use With:AMP MCON Series Connectors; Product Range:MCON Series; SVHC:No SVHC (27-Jun-2018)
2-NDRY F58 POS. CONNECTOR Primary Product Color: Red Connector & Contact Retention Accessory Type: Secondary Lock Primary Product Material: PA 66 GF25 Operating Temperature Range: -40 – 140 °C Operating Temperature Range: -40 – 284 °F Red Secondary Lock | Automotive Connector Lock & Position Assurance | Part Number: 1452408-1 | Internal Number: 1452408-1 | PA 66 GF25 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452408-1 .