
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 17-1452158-1CT-ND | 35,743 | 1 | Cut Tape | ||||||||
| TTI | 1452158-1 | 72,000 | 12K | Tape & Reel | 1d | |||||||
| Interstate Connecting Components | 1452158-1 | 0 | 16h | |||||||||
| Heilind Americas | 1452158-1 | 0 | 18h | |||||||||
| Heilind Asia | 1452158-1 | 0 | 10h |
Download datasheets and manufacturer documentation for TE Connectivity 1452158-1.
Download TE Connectivity 1452158-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity 1452158-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1452158-1.