
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 144684-1 | 6,600 | 7500 | 23h | ||||||||
| Heilind Asia | 144684-1 | 0 | 10h | |||||||||
| Heilind Americas | 144684-1 | 0 | 16h | |||||||||
| Interstate Connecting Components | 144684-1 | 0 | 15h | |||||||||
| Sager Electronics | 144684-1 | 0 | 7500 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity 144684-1.
Download TE Connectivity 144684-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 144684-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 144684-1.