Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1445957-2

CONN HOUSING 1POS BLACK / 1 Position Blade Type Power Housing Connector Non-Gendered Black
$ 0.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445957-2.

Farnell

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+15.67%

CAD Models

Download TE Connectivity 1445957-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-07-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity154719-1
Terminal Housings; 154719-1; TE CONNECTIVITY; Natural; Female; Quick Connect; Straight
TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172156-1
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1445957-2 provided by its distributors.

CONN HOUSING 1POS BLACK / 1 Position Blade Type Power Housing Connector Non-Gendered Black
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal
Connector Housing, Power 15/30/45, Plug, Receptacle, 1 Ways
AMP POWER SERIES 1 WAY FEMALE STRAIGHT PCB CONNECTOR HOUSING
PLUG/RCPT CONN HOUSING, POLYCARBONATE; Product Range: Power 15/30/45 Series; Gender: Plug, Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: AMP Power Series 1604113, 1604112, 1445962, 1744041 & 1744042 Pin
HSG SUB ASY,BLACK Connector & Housing Type: Receptacle Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp | Standard Rectangular Connector | Part Number: 1445957-2 | Internal Number: 1445957-2 | TE Connectivity | AMP Power Series - 45

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445957-2.