TE Connectivity 1445904-1

Connector Accessories Jam Nut Straight Brass Nickel Bag
$ 5.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445904-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet14 pages15 years ago

JRH Electronics

Farnell

Factory Futures

Master Electronics

Inventory History

3 month trend:
+16.04%

CAD Models

Download TE Connectivity 1445904-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of TE Connectivity 1445904-1 provided by its distributors.

Connector Accessories Jam Nut Straight Brass Nickel Bag
Jam Nut, Shell, Size 11; Accessory Type:Jam Nut; For Use With:Miniature Cpc Connector; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1445904-1
JAM NUT, SHELL, SIZE 11; Accessory Type:Jam Nut; For Use With:Miniature CPC Connector; Product Range:-; SVHC:Lead (15-Jan-2019); Body Plating:Nickel; Material:Brass; Operating Temperature Max:105°C; Operating Temperature
NUT,JAM,3/4-20,PKG QTY 100 Connector Hardware Accessory Type: Jam Nut Primary Product Material: Brass Operating Temperature (Max): 221 °F Operating Temperature (Max): 105 °C Operating Temperature Range: -67 – 221 °F Jam Nut Brass | Connector Hardware | Part Number: 1445904-1 | Internal Number: 1445904-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445904-1.