TE Connectivity 1445856-1

Strain Relief; Thermoplastic; Circular Plastic; 11; Black; Straight
$ 4.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445856-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page20 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet14 pages15 years ago

Master Electronics

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-61.74%

CAD Models

Download TE Connectivity 1445856-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 1445856-1 provided by its distributors.

Strain Relief; Thermoplastic; Circular Plastic; 11; Black; Straight
STRAIN RELIEF, SHELL, SIZE 11; Accessory Type:Strain Relief; For Use With:Mini CPC Connectors; Connector Shell Size:11; SVHC:No SVHC (15-Dec-2010); Series:Mini CPC; Colour:Black; Connector Type:Backshell; Material:Thermoplastic; No. of Ways:9; Operating Temperature Max:105°C; Operating Temperature Min:-55°C
Strain Relief, Size 11, Thermoplastic; Rango De Producto:Serie Mini Cpc; Conector, Tamaño De La Carcasa:11; Material Del Sujetacables:Termoplástico; Diámetro De Cable Max:12Mm; Para Usar Con:Mini Circular Plastic Connectors |Amp Te Connectivity 1445856-1
STR RELIEF ASY,STRAIGHT SZ 11 Strain Relief Accessory Type: Cable Clamp Kit Primary Product Material: Thermoplastic Primary Product Color: Black Compatible With Connector Shell Size: 11 Cable Entry Diameter: .453 in Cable Clamp Kit Thermoplastic Black 11 | Connector Strain Relief | Part Number: 1445856-1 | Internal Number: 1445856-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445856-1.