TE Connectivity 1445535-1

Circular Connector, 2 Contact(s), Female, Crimp Terminal, Plug
$ 7.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445535-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet14 pages15 years ago

Newark

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-36.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Sine SystemsT 3200 001
Connector M16 Circular PIN 2 Position Solder Straight Cable Mount 2 Terminal 1 Port
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Amphenol97-16-11P
5015 Commercial Insert 2 Pin - Solder Contacts Diallyl Phthalate Resin - Blue
Amphenol97-14S-9P
INSERT, SZ 14S, BLUE, INSULATED, 2 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive

Descriptions

Descriptions of TE Connectivity 1445535-1 provided by its distributors.

Circular Connector, 2 Contact(s), Female, Crimp Terminal, Plug
CIRCULAR Connector, PLUG, 2POS, CRIMP; Produc; Product Range:Mini CPC Series; Circular Connector Shell
Mini CPC Mini-Universal MATE-N-LOK , 30-22 ,£¨8 11£©, 1-4 5-9 , IP67
Standard Circular Connector PLG SKT 8-2 F/H
Miniature CPC (Circular Plastic Connector)
Product Range:-; Gender:receptacle Rohs Compliant: Yes
Mini-CPC Connectors PLG SKT 8-2 F/H
Connector PLUG8-2LG INSSTD KEY
CONN PLUG HSG FMALE 2POS INLINE
CIRCULAR CONN, PLUG, 2POS, CRIMP; Product Range: Mini CPC Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayo
PLUG,8-2,LG INS,STD KEY Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Connector System: Wire-to-Wire Housing 250 VDC 30 – 18 AWG .0509 – .823 mm² | Circular Power Connector | Part Number: 1445535-1 | Internal Number: 1445535-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445535-1.