TE Connectivity 1445522-3

2 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
$ 8.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445522-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet14 pages15 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-86.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive
Amphenol IndustrialPT02A-8-2S(025)
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02E8-2SW
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
AmphenolPT02P-8-2S
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
AmphenolPT02W8-2S
Conn MIL-C-26482 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port
ITT / CannonCA02COM-E14S-9P-B
Conn MIL-C-5015 Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1445522-3 provided by its distributors.

2 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Circular Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Standard Circular Connector RCPT SIZE 8 2 POS FRE HNG STD KEY
Mini CPC Mini-Universal MATE-N-LOK , 30-22 ,£¨8 11£©, 1-4 5-9 , IP67
Miniature CPC (Circular Plastic Connector)
REC,8-2,FRE HNG,LG INS,STD KEY
CONN RCPT HSNG MALE 2POS INLINE
CIRCULAR CONN, RCPT, 2POS, CRIMP; Product Range:CPC Series; Circular Connector Shell Style:Cable Mount Receptacle; No. of Contacts:2Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty