TE Connectivity 1445390-3

Circular Connector, Plug, 4Pos Rohs Compliant: Yes |Amp Te Connectivity 1445390-3
$ 7.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445390-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page10 years ago
Datasheet14 pages15 years ago
Datasheet7 pages0 years ago

Master Electronics

IHS

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+8.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-03-12
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsT 3274 501
Circular Connector, Circular Industrial, C091B Series, Cable Mount Plug, 3 Contacts, Solder Pin
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Amphenol Sine SystemsT3360001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 5 Contacts, Solder Pin
ITT / CannonM-XL-3-12S
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonXLR-3-12C
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1445390-3 provided by its distributors.

Circular Connector, Plug, 4Pos Rohs Compliant: Yes |Amp Te Connectivity 1445390-3
CPC Series Miniature Free Hanging Plug 4 Position Circular Plastic Connector
PLUG,8-4,LG INS,STD KEY Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Connector System: Wire-to-Wire Housing 250 VDC 30 – 18 AWG .0509 – .823 mm² | Circular Power Connector | Part Number: 1445390-3 | Internal Number: 1445390-3 | TE Connectivity | AMP
PLUG, 8-4; Connector Type:Circular Industrial; Series:Mini CPC; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:8; Insert Arrangement:8-4; No. of Contacts:4; Contact Termination:Crimp; Connector Insert Type:8-4; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Type:Pin; Current Rating:7A; IP / NEMA Rating:IP67; Mounting Type:Cable; No. of Poles:4; No. of Ways:4; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Termination Method:Crimp; Voltage Rating V AC:600V; Working Voltage:600VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445390-3.