TE Connectivity 1437623-5

KS 6-32Set Screw (2) Fluted Black Fluted Knob 0.500 12.70mm Top 0.750 19.05mm Bottom
$ 14.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437623-5.

TE Connectivity

Datasheet30 pages18 years ago

JRH Electronics

Farnell

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1437623-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-08-31
LTD Date2023-12-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of TE Connectivity 1437623-5 provided by its distributors.

KS 6-32Set Screw (2) Fluted Black Fluted Knob 0.500 12.70mm Top 0.750 19.05mm Bottom
KS500B1/8=KNOB BLK W/SKIRT 1/8
Switch Access Rotary Switch Knob
Knobs & Dials .5 SIDE IND/SKRT STR 3FLUTE KNOB
KNOB FLUTED W/SKIRT 0.126" METAL
KNOB, FLUTED, 12.7MM; Shaft Type:Round Shaft; Shaft Diameter:3.17mm; Knob Material:Aluminium; Knob / Dial Style:Round Fluted Skirted with Indicator Line; Knob Diameter:12.7mm; Product Range:KS Series; SVHC:No SVHC (27-Ju

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1437623-5 .
  • KS-500B-1/8
  • KS500B 1/8
  • KS500B1/8
  • KS500B18