TE Connectivity 1437621-3

Switch, K1250B1/4=Knob Black 1/4 Shaft | TE Connectivity K1250B1/4
$ 14.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437621-3.

Sager Electronics

Datasheet326 pages21 years ago
Datasheet326 pages21 years ago

JRH Electronics

Inventory History

3 month trend:
-2.74%

CAD Models

Download TE Connectivity 1437621-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2024-07-31
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1437621-3 provided by its distributors.

Switch, K1250B1/4=Knob Black 1/4 Shaft | TE Connectivity K1250B1/4
Knob for Rotary Switch 3 Flute Aluminum Black
Switch Access Rotary Switch Round Knob
Knobs & Dials 1.25 X .75 BLK KNOB
Special Order: K1250B1/4=KNOB BLACK 1/4 SHAFT Primary Product Material: Aluminum 5056-H18 Knob Design: 3 Flute Shaft Size: 6.35 mm Shaft Size: .25 in Product Diameter: 31.75 mm Aluminum 5056-H18 3 Flute 6.35 mm .25" | Switch Knob | Part Number: K1250B1/4 | Internal Number: 1437621-3 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • K1250B 1/4
  • K1250B1/4