TE Connectivity 1437284-9

Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Te Connectivity 1437284-9
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437284-9.

IHS

Datasheet5 pages3 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+5.50%

CAD Models

Download TE Connectivity 1437284-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 14 and 16 AWG, Right Reel Payoff
TE Connectivity / AMP968220-1
Micro Quadlock System PCB Conn Contact, Female, Crimp, Tin Plating 20 to 24 AWG
Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity2035334-1
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 1437284-9 provided by its distributors.

Automotive Contact, Socket, Crimp, 14Awg Rohs Compliant: Yes |Te Connectivity 1437284-9
Receptacle, 0.5-2.0 mm², AWG 20-14, crimp connection, gold-plated, 1437284-9
TE Connectivity 1437284-9 MERTEC Connector Female Unshrouded Contacts
Connector Accessory, 0.069in Min Cable Dia, 0.096in Max Cable Dia
Contact SKT Crimp ST Cable Mount 18-20AWG Package Automotive
Superseal 1.0 mm AMP Superseal , 15 , 1.25-0.50 mm
Automotive Connectors SOCKET CONT 20-14
CONN SOCKET 18-20AWG CRIMP GOLD
MERTEC FTERM AU 13002630101 Terminal Type: Socket Wire Size: 20 – 18 AWG Wire Size: .5 – .8 mm² Interface Plating: None Primary Locking Feature: On the Terminal Socket 20 – 18 AWG .5 – .8 mm² | Superseal 1.0 Connector Contact | Part Number: 1437284-9 | Internal Number: 1437284-9 | Alias Number: 13002630101 | TE Connectivity | SUPERSEAL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13002630101
  • 1437284-9.