TE Connectivity 1437012-5

609-002=HDW IDC JACKSCREW ASSY, IDC D-Sub Connectors | TE Connectivity 1437012-5
$ 16.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1437012-5.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.97%

CAD Models

Download TE Connectivity 1437012-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1437012-5 provided by its distributors.

609-002=HDW IDC JACKSCREW ASSY, IDC D-Sub Connectors | TE Connectivity 1437012-5
Connector Accessories Jack Socket Assembly Kit Straight Stainless Steel
LOCKING ACCESSORY, PK2; Product Range: -; Screw Length: 9.73mm; Thread Size - Metric: -; Thread Size - Imperial: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Jackscrew Assembly Kit; Bod; Available until stocks are exhausted
Jackscrew Assembly, 9.73Mm, D-Sub Conn; Product Range:-; Screw Length:9.73Mm; Thread Size - Metric:-; Thread Size - Imperial:- Rohs Compliant: Yes |Amp Te Connectivity 1437012-5
609-002=HDW IDC JACKSCREW ASSY Connector Hardware Accessory Type: Jackscrew Primary Product Material: Stainless Steel Hardware Accessory Function: Latching, Locking & Retention Jackscrew Stainless Steel Latching, Locking & Retention | Connector Hardware | Part Number: 1437012-5 | Internal Number: 1437012-5 | Alias Number: 609-002 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 609-002