Descriptions of TE Connectivity 1423673-6 provided by its distributors.
Circuit Breaker Therm Rocker 15A Panel 1 Pole 125VAC W51 Series | TE Connectivity W51-A121B1-15
Rocker Switch, SPDT, Momentary, 15A, 50VDC, Solder Terminal, Rocker Actuator, Panel Mount
Circuit Breaker, 15 A, 125V AC, 1 Pole, Panel Mount Mounting Style
Thermal circuit breaker, 1 pole, 15 A, 50 V (DC), 125 V (AC), faston plug 6.35 mm, panel mounting
Circuit Breaker, Thermal, Rocker, Snap In, Panel, Trip-Free, Switchable, 15 A, 1 Pole, 125 VAC, 50 VDC
CIRCUIT BREAKER, THERMAL, 1P, 125V, 15A
W51-A121B1-15 CIRCUIT BREAKERS
Circuit Breakers 15A RCKR ACT RED ILL
50V 125V 1 15A 21.8mm*12.8mm*27.9mm
CIR BRKR THRM 15A ROCKER 125VAC
CKT BRKRTHERMAL125VAC15A W51-A121B1-15
CIRCUIT BREAKER, THERMAL, 1P, 125V, 15A; Product Range: W51 Series; Current Rating: 15A; No. of Poles: 1 Pole; Voltage Rating VDC: 50V; Voltage Rating VAC: 125V; Circuit Breaker Mounting: Panel; Operating V 08H0785
W51-A121B1-15=CKTBKR,THERM,ROC Circuit Breaker Type: Thermal Circuit Function: Trip-Free - Switchable Illuminated: With Actuator Color: Red Operating Voltage: 125 VAC Thermal Trip-Free - Switchable With Red | Circuit Breaker | Part Number: W51-A121B1-15 | Internal Number: 1423673-6 | TE Connectivity |