TE Connectivity 1423165-3

Relay, Electropenumatic; Timing; Off Delay; DPDT; 110/120 VAC, 1.5-15 Sec | Te Connectivity 7024AC
$ 939.237
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1423165-3.

IHS

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of TE Connectivity 1423165-3 provided by its distributors.

RELAY, ELECTROPENUMATIC;TIMING;OFF DELAY;DPDT; 110/120 VAC,1.5-15 SEC | TE Connectivity 7024AC
Electropneumatic Timing Relay Off Delay (4) 4PDT 110-120VAC 1.5 - 15 Sec - 1423165-3
Time Delay Relay 110V/120VAC 10A 4PDT (( 114.8mm 65.3mm 71.9mm)) Panel Mount
Industrial Electromechanical Relay Off-Delay 4PDT 120VAC/110VAC Panel Mount
Off-Delay Relay, 4 Form C, 4PDT, Momentary, 1.5s Adj Min, 15s Adj Max, AC Input, AC Output, Panel Mount
TIME DELAY RELAY, 4PDT, 15SEC, 120VAC; C; TIME DELAY RELAY, 4PDT, 15SEC, 120VAC; Contact Configuration:4PDT; Nom Input Voltage:120VAC; Delay Time Range:1.5s to 15s; Timing Adjustment:Knob; Relay Mounting:Panel; Contact Rating:10 A at 240 VAC; Leaded Process Compatible:No
7024AC=RLY,STD,OFF,4P,120VAC,1 Type of Control:Knob;Input Voltage:120 – 110 VAC;Timing Range (Off-Time):1.5 – 15 seconds;Contact Current Rating:10A@240VAC A;Mode of Operation:Off-Delay Knob 120 – 110 VAC 1.5 – 15 seconds 10A@240VAC A | Time Delay Relay | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7024-AC
  • 7024AC